Part Details for 18B5W-09F by Spectrum Control
Results Overview of 18B5W-09F by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18B5W-09F Information
18B5W-09F by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for 18B5W-09F
18B5W-09F CAD Models
18B5W-09F Part Data Attributes
|
|
18B5W-09F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
18B5W-09F
Spectrum Control
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Sma-F | |
| Attenuation-Nom | 9 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 36.99 Dbm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Surface Mount | No | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.35 |