Part Details for 18FS-3-24VDC by Fabco-Air
Overview of 18FS-3-24VDC by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SMP18FSZ-REEL | Analog Devices | OCTAL S/H WITH MUX INPUT | |
SMP18FSZ | Analog Devices | OCTAL S/H WITH MUX INPUT |
Price & Stock for 18FS-3-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72158456
|
RS | Solenoid Valve, Directional Control, 3 Way NC, DIN, 24 VDC, 1800 Series | Fabco-Air 18FS-3-24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.3500 | RFQ |