Part Details for 18K201-301L5 by Rosenberger
Overview of 18K201-301L5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18K201-301L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1075-ND
|
DigiKey | CONN SMP MINI JACK R/A 50OHM Min Qty: 1 Lead time: 13 Weeks Container: - |
129 In Stock |
|
$6.8216 / $11.4500 | Buy Now |
DISTI #
476-18K201-301L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors RIGHT ANGLE JACK RoHS: Compliant | 97 |
|
$11.2000 / $13.3400 | Buy Now |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
Part Details for 18K201-301L5
18K201-301L5 CAD Models
18K201-301L5 Part Data Attributes
|
18K201-301L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
18K201-301L5
Rosenberger
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 196 A/U; RG 178 A/U, INSERTION LOSS MAX AT: 4 GHZ, VSWR MAX AT: 10 GHZ | |
Body Depth | 0.24 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-196A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.43 |