Part Details for 18QHTF21-50.1467-PD by Mercury Electronic Ind Co Ltd
Overview of 18QHTF21-50.1467-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1467WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
LT1467LCS#TRPBF | Analog Devices | uP 2x/4x Prec R2R In & Out O | |
EVAL-ADAU1467Z | Analog Devices | EVALUATION BOARD I.C. |
Price & Stock for 18QHTF21-50.1467-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-18QHTF21-50.1467-PD-ND
|
DigiKey | 50.1467 MHz XO 1.8V 2.0X1.6MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |