Part Details for 18QHTF21-71.11173-OE by Mercury Electronic Ind Co Ltd
Overview of 18QHTF21-71.11173-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV1117-33CDCYG3 | Texas Instruments | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 4-SOT-223 0 to 125 | |
TLV1117-33IDRJR | Texas Instruments | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 8-SON -40 to 125 | |
TLV1117-33CDCY | Texas Instruments | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 4-SOT-223 0 to 125 |
Price & Stock for 18QHTF21-71.11173-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-18QHTF21-71.11173-OE-ND
|
DigiKey | 71.11173 MHz XO 1.8V 2.0X1.6 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $31.1500 | Buy Now |