Part Details for 18QHTF53-117.9648-OE by Mercury Electronic Ind Co Ltd
Overview of 18QHTF53-117.9648-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9648TCPZ-125-EP | Analog Devices | 14Bit125MSPS Dual 1.8V ADC par | |
AD9648TCPZ125EPRL7 | Analog Devices | 14Bit125MSPS Dual 1.8V ADC par | |
AD9648BCPZRL7-105 | Analog Devices | 14Bit105MSPS Dual 1.8V ADC par |
Price & Stock for 18QHTF53-117.9648-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-18QHTF53-117.9648-OE-ND
|
DigiKey | 117.9648 MHz XO 1.8V 5.0X3.2 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70897094
|
Verical | 117.9648 MHz HCMOS Clock Oscillator 1.8V 5.0X3.2 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |