Part Details for 18QHTF53-3.1457-OE by Mercury Electronic Ind Co Ltd
Overview of 18QHTF53-3.1457-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1457S8#PBF | Analog Devices | 2x, Prec JFET In Op Amp | |
LT1457CN8#PBF | Analog Devices | 2x, Prec JFET In Op Amp | |
LT1457S8#TRPBF | Analog Devices | 2x, Prec JFET In Op Amp |
Price & Stock for 18QHTF53-3.1457-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-18QHTF53-3.1457-OE-ND
|
DigiKey | 3.1457 MHz XO 1.8V 5.0X3.2 MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70834987
|
Verical | 3.1457 MHz HCMOS Clock Oscillator 1.8V 5.0X3.2 mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |