-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1077-ND
|
DigiKey | CONN SMP MINI PLUG STR 50OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3014 In Stock |
|
$3.8682 / $6.9800 | Buy Now |
DISTI #
476-18S101-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors Mini-SMP Straight Plug PCB RoHS: Compliant | 7232 |
|
$4.3300 / $6.9800 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Powell Electronics | straight plug PCB Min Qty: 1 | 613 |
|
$5.5200 / $7.4800 | Buy Now |
|
Dynamic Solutions GmbH | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
18S101-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
18S101-40ML5
Rosenberger
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | INSERTION LOSS MAX AT: 16 GHZ, VSWR MAX AT: 26 GHZ | |
Body Breadth | 0.157 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 19.5712 N | |
Insertion Loss | 0.4 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.92 |