Part Details for 18S12 by Hammond Manufacturing
Overview of 18S12 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8572
|
Newark | Terminal Strap, 12" Enclosure, Steel/Wht, Accessory Type:Terminal Strap, For Use With:Hammond 1418 Series 12" Enclosures, Product Range:- Rohs Compliant: Yes |Hammond 18S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$21.4700 / $23.3100 | Buy Now |
DISTI #
18S12-ND
|
DigiKey | TERMINAL STRAP - 9.5" LENGTH Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$22.4100 | Buy Now |
DISTI #
546-18S12
|
Mouser Electronics | Electrical Enclosure Accessories Terminal Strap - Fits 12" h encl - Steel/Wht RoHS: Compliant | 0 |
|
$21.9000 / $22.4100 | Order Now |
DISTI #
70316512
|
RS | Terminal Strap, Steel, Spring Locking, Mounting, White | Hammond Manufacturing 18S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0500 / $24.2700 | RFQ |
|
Onlinecomponents.com | terminal strap - 9.5" length RoHS: Compliant | 8 Factory Stock |
|
$18.6900 / $26.2300 | Buy Now |
|
Powell Electronics | terminal strap - 9.5" length Min Qty: 1 | 5 |
|
$18.6900 / $21.3600 | Buy Now |
|
Chip1Cloud | TERMINAL STRAP - 9.5" LENGTH | 620 |
|
RFQ | |
|
Master Electronics | terminal strap - 9.5" length RoHS: Compliant | 8 Factory Stock |
|
$18.6900 / $26.2300 | Buy Now |