-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J3388
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Standard .093" 1991 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:6.3Mm, Connector Type:Plug & Socket, No. Of Contacts:3Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 19-09-1032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), FEMALE, RECEPTACLE | 21 |
|
$0.5760 / $0.9600 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), FEMALE, RECEPTACLE | 9368 |
|
$0.5400 / $1.8000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), FEMALE, RECEPTACLE | 64 |
|
$0.8750 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-1032
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-1032
Molex
Rectangular Power Connector, 3 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-1102; 02-09-1117; 02-09-1138; 02-09-1104; 02-09-1119, RECEPTACLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |