-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B472
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:Standard .093" 1991 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:6.3Mm Rohs Compliant: Yes |Molex 19-09-1061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 93 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-1061
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-1061
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-1102; 02-09-1117; 02-09-1138; 02-09-1104; 02-09-1119, RECEPTACLE | |
Body Depth | 1.14 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 19-09-1061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-09-1061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-06-6061 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 19-09-1061 vs 03-06-6061 |
19-09-1068 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 19-09-1061 vs 19-09-1068 |
19-09-6061 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 19-09-1061 vs 19-09-6061 |
03-06-6063 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 19-09-1061 vs 03-06-6063 |
42474-0611 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 19-09-1061 vs 42474-0611 |
178289-3 | (178289-3) 3.81 DYNAMIC REC HSG 6P D--D | TE Connectivity | 19-09-1061 vs 178289-3 |