-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2675
|
Newark | Header Connector, cable Mount, recept,1 Contacts, pin/Skt,0.264 Pitch, polarized Lck |Molex 19-09-2017 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 | Buy Now |
DISTI #
02N0824
|
Newark | Header Connector, cable Mount, recept,1 Contacts, pin/Skt,0.264 Pitch, polarized Lck |Molex 19-09-2017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.4690 | Buy Now |
DISTI #
538-19-09-2017
|
Mouser Electronics | Pin & Socket Connectors 2.36MM 1P HSG PNL MT PN/SKT HSG W/POS LCH RoHS: Compliant | 2589 |
|
$0.1830 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 1 POS Crimp ST Panel Mount Bag RoHS: Compliant | 0 |
|
$0.1700 / $0.1890 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 1 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 3686 |
|
$0.1604 / $0.3849 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 1 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 16 |
|
$0.5132 / $0.6415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-2017
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-2017
Molex
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body Depth | 1.187 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 19-09-2017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-09-2017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19-09-2016 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug, | Molex | 19-09-2017 vs 19-09-2016 |
19-09-2015 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug | Molex | 19-09-2017 vs 19-09-2015 |