-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female and Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C9046
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Standard .093" 3191 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:6.7Mm, Body Material:Pa Polyamide (Nylon) 6/6, Colour:Natural, Connecting Termination:Crimp Rohs Compliant: Yes |Molex 19-09-2048 (Alternate Part Number: 800753594203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$0.4140 / $0.4770 | Buy Now |
DISTI #
538-19-09-2048
|
Mouser Electronics | Pin & Socket Connectors 2.36m 4P HSG PNL MT PN/SKT W/POS LCH RoHS: Compliant | 7976 |
|
$0.3800 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS 6.7mm Crimp ST Panel Mount Bag RoHS: Compliant |
8333 Partner Stock |
|
$0.3335 / $0.4529 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 22 |
|
$2.1937 / $2.9250 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, PLUG | 43 |
|
$0.4692 / $0.7038 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, PLUG | 328 |
|
$0.5865 / $1.1730 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, PLUG | 76 |
|
$0.5349 / $1.7830 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, PLUG | 17 |
|
$2.4375 / $3.9000 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, PLUG | 14 |
|
$86.3433 / $101.5804 | Buy Now |
DISTI #
19-09-2048
|
TTI | Pin & Socket Connectors 2.36m 4P HSG PNL MT PN/SKT W/POS LCH RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 7190 In Stock |
|
$0.2640 / $0.3320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-2048
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-2048
Molex
Rectangular Power Connector, 4 Contact(s), Female and Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.32 inch | |
Body Depth | 1.19 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.03 inch | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.264 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Type | CABLE/PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |