-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2692
|
Newark | 1991 Plug Hsg W/ Ears 6Ckt Rohs Compliant: Yes |Molex 19-09-2061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.1070 | Buy Now |
DISTI #
0019092061
|
Avnet Americas | Conn Housing PL 6 POS 6.3mm Crimp ST Bag - Bulk (Alt: 0019092061) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
55H2692
|
Avnet Americas | Conn Housing PL 6 POS 6.3mm Crimp ST Bag - Bulk (Alt: 55H2692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-2061
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-2061
Molex
Rectangular Power Connector, 6 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |