-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female and Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7509
|
Newark | Connector Housing, Plug, 6Pos, 6.7Mm Rohs Compliant: Yes |Molex 19-09-2068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$0.7710 / $1.0600 | Buy Now |
DISTI #
55H2694
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Standard .093" 3191 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:6.7Mm, Body Material:Pa Polyamide (Nylon) 6/6, Connector Mounting:Panel Mount, Contact Current:9A Rohs Compliant: Yes |Molex 19-09-2068 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 | Buy Now |
DISTI #
0019092068
|
Avnet Americas | Conn Housing PL 6 POS 6.7mm Crimp ST Panel Mount Bag - Bulk (Alt: 0019092068) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4294 | Buy Now |
DISTI #
538-19-09-2068
|
Mouser Electronics | Pin & Socket Connectors PLUG 6 CIRCUIT RoHS: Compliant | 1907 |
|
$0.4150 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 6 POS 6.7mm Crimp ST Panel Mount Bag RoHS: Compliant |
65 Partner Stock |
|
$0.3774 / $0.5543 | Buy Now |
DISTI #
77311283
|
Verical | Conn Housing PL 6 POS 6.7mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 7000 |
|
$0.6250 / $0.6667 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), FEMALE/MALE, CRIMP TERMINAL, PLUG | 101 |
|
$0.4221 / $0.9045 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), FEMALE/MALE, CRIMP TERMINAL, PLUG | 204 |
|
$0.2835 / $0.9450 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), FEMALE/MALE, CRIMP TERMINAL, PLUG | 1261 |
|
$0.6030 / $1.5075 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), FEMALE/MALE, CRIMP TERMINAL, PLUG | 8 |
|
$1.4160 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-2068
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-2068
Molex
Rectangular Power Connector, 6 Contact(s), Female and Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.763 inch | |
Body Depth | 1.177 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE/PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |