-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male or Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C9052
|
Newark | Connector Housing, Plug, 12Pos, Product Range:Standard .093" 3191 Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:6.7Mm, Body Material:Pa Polyamide (Nylon) 6/6, Connecting Termination:Crimp, Contact Current:9A Rohs Compliant: Yes |Molex 19-09-2129 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $0.8910 | Buy Now |
DISTI #
538-19-09-2129
|
Mouser Electronics | Pin & Socket Connectors 12P PLUG HOUSING RoHS: Compliant | 3736 |
|
$0.4100 / $0.8200 | Buy Now |
|
Bisco Industries | 138 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing PL 12 POS 6.7mm Crimp ST Cable Mount Bag RoHS: Compliant | 0 |
|
$0.3280 / $0.3670 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.1937 / $2.9250 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE OR FEMALE, POWER CONNECTOR, PLUG | 2016 |
|
$0.3639 / $0.9924 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE OR FEMALE, POWER CONNECTOR, PLUG | 1 |
|
$0.6300 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE OR FEMALE, POWER CONNECTOR, PLUG | 12 |
|
$2.4375 / $3.9000 | Buy Now |
DISTI #
19-09-2129
|
TTI | Pin & Socket Connectors 12P PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 600 Container: Each | Americas - 0 |
|
$0.4080 | Buy Now |
DISTI #
MOL19-09-2129
|
Interstate Connecting Components | CONNECTOR W/O 2.36MM DIA | 607 |
|
$0.4052 / $0.5123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-2129
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-2129
Molex
Rectangular Power Connector, 12 Contact(s), Male or Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body Depth | 1.187 inch | |
Body Length | 1.14 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,TUV,UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |