-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 15 Contact(s), Male or Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-1.5-9L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LTC2159IUK#TRPBF | Analog Devices | 16-B, 20Msps L Pwr ADC | |
LTC2159IUK#PBF | Analog Devices | 16-B, 20Msps L Pwr ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2711
|
Newark | Connector Housing, Plug, 15Pos, Product Range:Standard .093" 3191 Series, Gender:Plug, No. Of Positions:15Positions, Pitch Spacing:6.7Mm, Body Material:Pa Polyamide (Nylon) 6/6, Connector Mounting:Free Hanging, Contact Current:9A Rohs Compliant: Yes |Molex 19-09-2159 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6060 | Buy Now |
DISTI #
538-19-09-2159
|
Mouser Electronics | Pin & Socket Connectors 15 CIRCUIT PLUG RoHS: Compliant | 2839 |
|
$0.4510 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 15 POS 6.7mm Crimp ST Cable Mount Bag RoHS: Compliant |
15769 Partner Stock |
|
$0.3590 / $0.4906 | Buy Now |
DISTI #
65679436
|
Verical | Conn Housing PL 15 POS 6.7mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 15086 |
|
$0.3700 / $0.4900 | Buy Now |
DISTI #
16850545
|
Verical | Conn Housing PL 15 POS 6.7mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 683 |
|
$0.3700 / $0.4900 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 15 CONTACT(S), MALE OR FEMALE, CRIMP TERMINAL, PLUG | 1 |
|
$0.8750 | Buy Now |
DISTI #
19-09-2159
|
TTI | Pin & Socket Connectors 15 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 2349 In Stock |
|
$0.4230 / $0.5610 | Buy Now |
DISTI #
19092159-MOL
|
TME | 19-09-2159 Min Qty: 61 | 15769 |
|
$0.3869 / $0.6875 | Buy Now |
DISTI #
MOL19-09-2159
|
Interstate Connecting Components | 15CKT 2.36MM PLUG HOUSING 319115P1 | 863 |
|
$0.4021 / $0.5083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-09-2159
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-2159
Molex
Rectangular Power Connector, 15 Contact(s), Male or Female, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body Breadth | 1.065 inch | |
Body Depth | 1.185 inch | |
Body Length | 1.392 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |