Part Details for 19-452.035 by EAO AG
Overview of 19-452.035 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-452.035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4018
|
Newark | Illuminated Pushbutton Mom Ll 1Nc St/Pt 9X9 Gold Rohs Compliant: Yes |Eao 19-452.035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3300 / $16.4100 | Buy Now |
DISTI #
19-452.035-ND
|
DigiKey | SWITCH PB SPST-NC 0.1A 50V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1400 | Buy Now |
DISTI #
123-19-452.035
|
Mouser Electronics | Pushbutton Switches PB REC MNT BLK RoHS: Compliant | 0 |
|
$12.7200 / $20.1400 | Order Now |
DISTI #
70291078
|
RS | Pushbutton Actuator, SQ.,Raised,9 X 9mm,1NC, MOM.,Illuminative,0.1A,50VAC, Solder | EAO 19-452.035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$8.6200 | Buy Now |
DISTI #
000000000000353744
|
Sager | Pushbutton Switches PB REC MNT BLK Min Qty: 1 | 0 |
|
$13.8900 / $17.0900 | Buy Now |