Part Details for 19-471.035 by EAO AG
Overview of 19-471.035 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 19-471.035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4019
|
Newark | Industrial Pb Sw, Spst-No, 0.1A, 50V, Product Range:19 Series, Panel Cutout Diameter:8Mm, Contact Configuration:Spst-No, Switch Operation:Off-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:-, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Eao 19-471.035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $18.8200 | Buy Now |
DISTI #
1948-1305-ND
|
DigiKey | SWITCH PB SPST-NO 0.1A 50V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$18.2710 / $23.1000 | Buy Now |
DISTI #
123-19-471.035
|
Mouser Electronics | Pushbutton Switches COUPLING PIECE RoHS: Compliant | 35 |
|
$14.5800 / $23.1000 | Buy Now |
DISTI #
70291079
|
RS | Pushbutton Actuator, Round,9mm, Raised,1NO, MOM.,Illuminative,0.1A,50VAC, Solder | EAO 19-471.035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4700 / $19.4400 | RFQ |
|
Quest Components | PUSHBUTTON SWITCH | 120 |
|
$16.3328 / $20.9993 | Buy Now |