Part Details for 19.2M-49S-SR by SR Components Inc
Overview of 19.2M-49S-SR by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19.2M-49S-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19.2M-49S-SR
|
TME | Resonator: quartz, 19.2MHz, ±30ppm, 20pF, THT, HC49-S Min Qty: 2 | 3655 |
|
$0.0990 / $0.7000 | Buy Now |