Part Details for 19020174A by Comair Rotron
Overview of 19020174A by Comair Rotron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19020174A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5674
|
Newark | Fan Axial 176X112Mm 115Vac |COMAIR ROTRON 19020174A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.4200 / $227.7400 | Buy Now |
DISTI #
CR140-ND
|
DigiKey | FAN AXIAL 176X112MM 115VAC TNE2A Min Qty: 1 Lead time: 18 Weeks Container: Box |
89 In Stock |
|
$68.0482 / $105.8500 | Buy Now |
Part Details for 19020174A
19020174A CAD Models
19020174A Part Data Attributes
|
19020174A
Comair Rotron
Buy Now
|
Compare Parts:
19020174A
Comair Rotron
|
Samacsys Manufacturer | Comair Rotron |