Part Details for 19031481A by Comair Rotron
Overview of 19031481A by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19031481A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR569-ND
|
DigiKey | FAN AXIAL 80X32MM 48VDC ST48K0X Min Qty: 1 Lead time: 20 Weeks Container: Box |
105 In Stock |
|
$27.3124 / $33.3500 | Buy Now |
Part Details for 19031481A
19031481A CAD Models
19031481A Part Data Attributes
|
19031481A
Comair Rotron
Buy Now
|
Compare Parts:
19031481A
Comair Rotron
|
Samacsys Manufacturer | Comair Rotron |