-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 13 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1903232-2-ND
|
DigiKey | 1.5/4.8 ABS CONN PLUG ASSY 13P H Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5655 | Buy Now |
DISTI #
1903232-2
|
Avnet Americas | 1.5/4.8 ABS CONN PLUG ASSY 13P H-TYPE - Trays (Alt: 1903232-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 40 Container: Tray | 0 |
|
$5.7576 / $6.5005 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 40 Lead time: 11 Weeks Container: Box | 0Box |
|
$5.6000 | Buy Now |
DISTI #
AMP1903232-2
|
Heilind Electronics | 1.5/4.8 ABS CONN PLUG ASSY 13P | Americas - 0 in Stock |
|
$6.8283 | Buy Now |
|
Onlinecomponents.com | 1.5/4.8 ABS CONN PLUG ASSY 13P H-TYPE RoHS: Compliant | 0 |
|
$5.9500 / $16.7200 | Buy Now |
DISTI #
AMP1903232-2
|
Interstate Connecting Components | 1.5/4.8 ABS CONN PLUG ASSY 13P | 0 |
|
$6.8283 | Buy Now |
DISTI #
1903232-2
|
Avnet Abacus | (Alt: 1903232-2) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.5/4.8 ABS CONN PLUG ASSY 13P H-TYPE RoHS: Compliant | 0 |
|
$5.9500 / $16.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903232-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903232-2
TE Connectivity
Combination Line Connector, 13 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.417 inch | |
Body Depth | 2.201 inch | |
Body Length | 3.244 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.35 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 13 |