-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 42 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6176
|
Newark | Emboss Assy For 0.635 Bay Conn Rec |Amp Te Connectivity 1903260-1 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
DISTI #
1903260-1
|
Avnet Americas | EMBOSS ASSY FOR 0.635 BAY CONN REC - Tape and Reel (Alt: 1903260-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1903260-1
|
Mouser Electronics | Headers & Wire Housings EMBOSS ASSY FOR 0.635 BAY CONN REC RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
|
Onlinecomponents.com | EMBOSS ASSY FOR 0.635 BAY CONN REC RoHS: Compliant |
2318 Partner Stock |
|
$3.4700 / $4.2400 | Buy Now |
DISTI #
20286659
|
Verical | Conn Interface RCP 42 POS 0.635mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 1600 |
|
$3.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$2.4265 / $5.6000 | Buy Now |
|
Quest Components | 120 |
|
$3.5000 / $7.5000 | Buy Now | |
DISTI #
19032601-TEC
|
TME | 1903260-1 Min Qty: 800 | 2318 |
|
$3.7529 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3013 |
|
RFQ | |
DISTI #
C1S757107225226
|
Chip1Stop | Conn Board to Board RCP 42 POS 0.635mm Solder RA Side Entry SMD T/R RoHS: Compliant | 2318 |
|
$3.9800 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903260-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903260-1
TE Connectivity
Board Connector, 42 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1903260-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1903260-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-216603-2 | 42 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1903260-1 vs 4-216603-2 |
10085176-321LF | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1903260-1 vs 10085176-321LF |
71973-9221 | Board Connector, 42 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 1903260-1 vs 71973-9221 |
10085176-321LF | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1903260-1 vs 10085176-321LF |
85898-921B | Board Connector, 42 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1903260-1 vs 85898-921B |
7-1734506-0 | 42 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1903260-1 vs 7-1734506-0 |
245016202110001 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Kyocera AVX Components | 1903260-1 vs 245016202110001 |
2-1734506-0 | 42 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1903260-1 vs 2-1734506-0 |
2-534236-1 | 42 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1903260-1 vs 2-534236-1 |
008219042771 | Board Connector, 42 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Kyocera AVX Components | 1903260-1 vs 008219042771 |