-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1903415-1) GHC 9.0 3POS HDR ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125617-ND
|
DigiKey | CONN HEADER VERT 3POS 9MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1425 In Stock |
|
$1.2053 / $2.1000 | Buy Now |
DISTI #
1903415-1
|
Avnet Americas | Conn Power HDR 3 POS 9mm Solder ST Thru-Hole 3 Terminal 1 Port Tray - Boxed Product (Development Kits) (Alt: 1903415-1) RoHS: Compliant Min Qty: 1584 Package Multiple: 1584 Lead time: 16 Weeks, 6 Days Container: Box | 0 |
|
$1.1652 / $1.3156 | Buy Now |
DISTI #
571-1903415-1
|
Mouser Electronics | Power to the Board GHC 9.0 3POS HDR ASSY RoHS: Compliant | 3075 |
|
$1.3500 / $2.5500 | Buy Now |
|
Future Electronics | GHC 9.0 3POS HDR ASSY RoHS: Compliant pbFree: Yes Min Qty: 1584 Package Multiple: 1584 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.1700 / $1.2600 | Buy Now |
DISTI #
AMP1903415-1
|
Heilind Electronics | GHC 9.0 3POS HDR ASSY | Americas - 0 in Stock |
|
$1.2946 / $1.4025 | Buy Now |
|
Onlinecomponents.com | GHC 9.0 3POS HDR ASSY RoHS: Compliant |
113873 Partner Stock |
|
$1.1200 / $1.3600 | Buy Now |
DISTI #
65684527
|
Verical | Conn Shrouded Header (4 Sides) HDR 3Power POS 9mm Crimp ST Thru-Hole Box RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 113873 |
|
$0.9900 / $1.3400 | Buy Now |
DISTI #
1903415-1
|
TTI | Power to the Board GHC 9.0 3POS HDR ASSY Min Qty: 1584 Package Multiple: 132 Container: Each | Americas - 0 |
|
$1.2100 / $1.2800 | Buy Now |
DISTI #
AMP1903415-1
|
Interstate Connecting Components | GHC 9.0 3POS HDR ASSY | 0 |
|
$1.2946 / $1.4025 | Buy Now |
DISTI #
1903415-1
|
Avnet Abacus | Conn Power HDR 3 POS 9mm Solder ST Thru-Hole 3 Terminal 1 Port Tray (Alt: 1903415-1) RoHS: Compliant Min Qty: 1584 Package Multiple: 1584 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903415-1
TE Connectivity
(1903415-1) GHC 9.0 3POS HDR ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.366 inch | |
Body Depth | 0.724 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Information | 1903414-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |
This table gives cross-reference parts and alternative options found for 1903415-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1903415-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1903415-1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1903415-1 vs 2-1903415-1 |