-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1856
|
Newark | Ie Rj45 Connector Ip20 8Pos 180Deg |Te Connectivity 1903527-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 1522 |
|
$27.5800 / $35.3700 | Buy Now |
DISTI #
97X9811
|
Newark | Ie Rj45 Connector Ip20 8Pos 180Deg |Te Connectivity 1903527-1 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7700 / $29.1400 | Buy Now |
DISTI #
2266-1903527-1-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
1522 In Stock |
|
$25.7300 / $27.7900 | Buy Now |
DISTI #
3937-1903527-1-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$50.9500 | Buy Now |
DISTI #
A98812-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1518 / $36.2400 | Buy Now |
DISTI #
1903527-1
|
Avnet Americas | IE RJ45 CONNECTOR IP20 8POS 180DEG - Bulk (Alt: 1903527-1) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$21.4878 / $25.8582 | Buy Now |
DISTI #
571-1903527-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors IP20 Plug Kit 8 Pos RoHS: Compliant | 73 |
|
$23.1500 / $36.9800 | Buy Now |
DISTI #
70084581
|
RS | Connector, Ethernet, Sealed RJ-45, Plug Assy, IP 20, 8 Pos, 180-Degree, Shielded | TE Connectivity 1903527-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1400 / $37.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$21.4300 | Buy Now |
DISTI #
AMP1903527-1
|
Heilind Electronics | IE RJ45 CONNECTOR IP20 8P 180DEG | Americas - 0 in Stock |
|
$26.7794 / $27.1792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903527-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903527-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.709 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE/POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |