-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1903601-2) DYNAMIC D-3100D V-HDR ASSY 8P 0.38AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6717
|
Newark | Conn, Header, 8Pos, 2Row, 3.81Mm Rohs Compliant: Yes |Te Connectivity 1903601-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5374 |
|
$4.0200 / $5.5300 | Buy Now |
DISTI #
17-1903601-2-ND
|
DigiKey | DYNAMIC D-3100D V-HDR ASSY 8P 0. Min Qty: 6080 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5293 | Buy Now |
DISTI #
1903601-2
|
Avnet Americas | DYNAMIC D-3100D V-HDR ASSY 8P 0.38AU - Rail/Tube (Alt: 1903601-2) RoHS: Compliant Min Qty: 6080 Package Multiple: 1520 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.4272 / $2.6584 | Buy Now |
DISTI #
571-1903601-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D-3100D V-HDR ASSY 8P 0.38AU | 5783 |
|
$2.6200 / $4.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6080 Package Multiple: 1520 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.4700 | Buy Now |
DISTI #
AMP1903601-2
|
Heilind Electronics | DYNAMIC D-3100D V-HDR ASSY 8P 0.38AU | Americas - 0 in Stock |
|
$2.8329 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3100D V-HDR ASSY 8P 0.38AU RoHS: Compliant | 0 |
|
$2.4400 / $7.1700 | Buy Now |
DISTI #
AMP1903601-2
|
Interstate Connecting Components | DYNAMIC D-3100D V-HDR ASSY 8P 0.38AU | 0 |
|
$2.8329 | Buy Now |
|
Master Electronics | DYNAMIC D-3100D V-HDR ASSY 8P 0.38AU RoHS: Compliant | 0 |
|
$2.4400 / $7.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903601-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903601-2
TE Connectivity
(1903601-2) DYNAMIC D-3100D V-HDR ASSY 8P 0.38AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1903601-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1903601-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1717412-5 | (1717412-5) DYNAMIC D-3100D H-HDR ASSY 8P TIN | TE Connectivity | 1903601-2 vs 1717412-5 |
1903601-5 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1903601-2 vs 1903601-5 |