-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1903883-1-ND
|
DigiKey | 0.50 SERIES CONN 16POS PLUG HOUS Min Qty: 1250 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4799 | Buy Now |
DISTI #
1903883-1
|
Avnet Americas | Connector Housing Unsealed Plug 16 Position Straight Cable Mount Tray - Trays (Alt: 1903883-1) Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3459 / $1.5196 | Buy Now |
DISTI #
571-1903883-1
|
Mouser Electronics | Automotive Connectors 0.50 SERIES CONN 16POS PLUG HOUSING ASSY RoHS: Compliant | 1028 |
|
$1.4200 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.3100 | Buy Now |
DISTI #
AMP1903883-1
|
Heilind Electronics | 0.50 SERIES CONN 16POS PLUG HO | Americas - 0 in Stock |
|
$1.5961 / $1.6200 | Buy Now |
|
Onlinecomponents.com | 0.50 SERIES CONN 16POS PLUG HOUSING ASSY RoHS: Compliant |
3125 Partner Stock |
|
$1.4800 / $2.8300 | Buy Now |
DISTI #
58134955
|
Verical | Conn Housing PL 16 POS Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 3125 |
|
$1.4400 / $1.5500 | Buy Now |
DISTI #
19038831-TEC
|
TME | 1903883-1 Min Qty: 25 | 3125 |
|
$1.4327 / $1.7250 | Buy Now |
DISTI #
AMP1903883-1
|
Interstate Connecting Components | 0.50 SERIES CONN 16POS PLUG HO | 0 |
|
$1.5961 / $1.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4062 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903883-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903883-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED |