Part Details for 1903F by Keystone Electronics Corp
Overview of 1903F by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1903F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4952
|
Newark | Spacer/Standoff, Nylon, 6.4Mm X 15.8Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:15.875Mm, Overall Length:15.875Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1903F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.5340 | Buy Now |
DISTI #
36-1903F-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 5/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25551 In Stock |
|
$0.3354 / $0.7200 | Buy Now |
DISTI #
534-1903F
|
Mouser Electronics | Standoffs & Spacers .250 X .625 6-32 THREADED HEX STANDOFF NYLON RoHS: Compliant | 3044 |
|
$0.3350 / $0.7100 | Buy Now |
DISTI #
70182884
|
RS | Standoff, 1/4 Hex, Female, Threaded 6-32, Length .625, Nylon 6/6, UL94V-2 | Keystone Electronics 1903F RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 3 |
|
$37.2200 / $41.8200 | Buy Now |
DISTI #
70924019
|
RS | Standoff, 1/4 Hex, Female, Threaded 6-32, Length .625, Nylon 6/6, UL94V-2 | Keystone Electronics 1903F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 / $0.3960 | RFQ |
|
Future Electronics | Nylon 6 - 32 Thread .625 inch Long Female Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bulk | 800Bulk |
|
$0.5850 / $0.6150 | Buy Now |
DISTI #
KEY1903F
|
Heilind Electronics | STANDOFF | Americas - 9 in Stock |
|
$0.6355 | Buy Now |
DISTI #
KEYS1903F
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC6-32, L: 15.87mm Min Qty: 10 | 0 |
|
$0.4380 / $0.5630 | RFQ |
DISTI #
KEY1903F
|
Interstate Connecting Components | STANDOFF | 3 |
|
$0.6355 | Buy Now |
DISTI #
BAT5601
|
Rutronik | THREADED STANDOFF FEMALE 6.3 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 2900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2708 | Buy Now |
Part Details for 1903F
1903F CAD Models
1903F Part Data Attributes
|
1903F
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1903F
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |