There are no models available for this part yet.
Overview of 1906340150 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1906340150 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-7181-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 4.92' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3600 | Buy Now | |
DISTI #
1906340150
|
Avnet Americas | Cable Assembly 4 Position Right Angle M12 Circular to 4 Position Right Angle M8 Circular Plug to Receptacle PUR 0.25mm2 1.5m - Bulk (Alt: 1906340150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1906340150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12WM8W-4-1.5U RoHS: Compliant | 0 |
|
$14.2800 / $17.6900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1000 / $14.7000 | Buy Now |