Part Details for 1906411000 by Weidmüller Interface GmbH & Co. KG
Overview of 1906411000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1906411000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1355
|
Newark | Sail-M12Gm12W-4-2L10U |Weidmuller 1906411000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8700 / $36.2900 | Buy Now |
DISTI #
281-7188-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1500 | Buy Now |
DISTI #
1906411000
|
Avnet Americas | Cable Assembly 4 Position M12 Circular to 4 Position Right Angle M12 Circular Plug to Receptacle PUR 0.34mm2 10m - Bulk (Alt: 1906411000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1906411000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12W-4-2L10U RoHS: Compliant | 0 |
|
$23.3400 / $31.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4500 / $29.7100 | Buy Now |