Part Details for 190700015 by Molex
Results Overview of 190700015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
190700015 Information
190700015 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 190700015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
190700015
|
Avnet Abacus | Ring Tongue Terminal 1822AWG 22mm 818mm ElectroTin Loose Piece (Alt: 190700015) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
190700015
|
Avnet Abacus | Ring Tongue Terminal 1822AWG 22mm 818mm ElectroTin Loose Piece (Alt: 190700015) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | Ring Connectors RoHS | 3150 |
|
$0.1004 / $0.2105 | Buy Now |
US Tariff Estimator: 190700015 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 190700015
190700015 Part Data Attributes
|
|
190700015
Molex
Buy Now
Datasheet
|
Compare Parts:
190700015
Molex
Ring Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 34 Weeks, 3 Days | |
| Terminal and Terminal Block Type | Ring Terminal | |
| Wire Gauge | 18 Awg |
190700015 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 Nm (4.4-8.8 in-lbs).
-
Yes, the contacts are gold-plated to ensure reliable connections and prevent corrosion.
-
The operating temperature range for the 190700015 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 190700015 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial machinery, automotive, and aerospace.
-
Yes, the 190700015 connector is suitable for signal transmission, including low-voltage and low-current applications.