-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7702
|
Newark | Terminal, Connector Type:Ring Tongue, Termination Method:Crimp, Stud/Tab Size:1/4", Wire Size (Awg):12-10, Insulator Material:Nylon, Insulator Color:Yellow, Contact Material:Copper, Contact Plating:Tin, Stud Size:1/4 |Molex 19073-0191 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$0.5100 / $0.7960 | Buy Now |
DISTI #
55H4065
|
Newark | Terminal, Ring Tongue 1/4In Crimp Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Avikrimp 19073 Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19073-0191 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 | Buy Now |
DISTI #
538-19073-0191
|
Mouser Electronics | Terminals RING AVIKRIMP EXPD ( IMP EXPD (C-830-14X) RoHS: Compliant | 1012 |
|
$0.3190 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Avikrimp™ Bag RoHS: Compliant |
489 Partner Stock |
|
$0.3036 / $0.4167 | Buy Now |
|
Quest Components | 60 |
|
$0.9015 / $1.8030 | Buy Now | |
DISTI #
MOL19073-0191
|
Interstate Connecting Components | RING AVIKRIMP EXPD (C-830-14X) | 462 |
|
$0.3232 / $0.4427 | Buy Now |
DISTI #
Molex 19073-0191
|
PEI Genesis | Ring Terminal, 5mm2 | 489 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Avikrimp™ Bag RoHS: Compliant |
489 Partner Stock |
|
$0.3036 / $0.4167 | Buy Now |
DISTI #
10155093
|
TestEquity LLC | Molex 19073-0191 Terminals Ring Avikrimp Expd ( Imp Expd (C-830-14X) | 489 |
|
$0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0191
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0191
Molex
Ring Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19073-0191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19073-0191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-DY-1025 | Ring Terminal | SPC Multicomp | 19073-0191 vs CRS-DY-1025 |