Part Details for CRS-DY-1025 by SPC Multicomp
Overview of CRS-DY-1025 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS-DY-1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2503
|
Newark | Terminal, Ring Tongue 1/4In Crimp Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Crs Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Multicomp CRS-DY-1025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 791 |
|
$0.7580 / $1.0600 | Buy Now |
Part Details for CRS-DY-1025
CRS-DY-1025 CAD Models
CRS-DY-1025 Part Data Attributes
|
CRS-DY-1025
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CRS-DY-1025
SPC Multicomp
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for CRS-DY-1025
This table gives cross-reference parts and alternative options found for CRS-DY-1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-DY-1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-ZO-0625 | Ring Terminal | SPC Multicomp | CRS-DY-1025 vs CRS-ZO-0625 |
BACT12AC57 | Ring Terminal, 6.64mm2 | TE Connectivity | CRS-DY-1025 vs BACT12AC57 |
19073-0191 | Ring Terminal, 5mm2, | Molex | CRS-DY-1025 vs 19073-0191 |