-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(36160) TERMINAL,PIDG R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7896
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Blu, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 36160 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35378 |
|
$0.1820 / $0.3430 | Buy Now |
DISTI #
71Y9746
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Blu, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm2, Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide), Rohs Compliant: Yes |Amp Te Connectivity 36160 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2920 | Buy Now |
DISTI #
A1072-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
87355 In Stock |
|
$0.1813 / $0.3300 | Buy Now |
DISTI #
36160
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece - Bulk (Alt: 36160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 71822 |
|
$0.1385 / $0.1666 | Buy Now |
DISTI #
571-36160
|
Mouser Electronics | Terminals NYLON RING 16-14 10 RoHS: Compliant | 68839 |
|
$0.1410 / $0.4000 | Buy Now |
|
Future Electronics | PIDG Series 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.1390 | Buy Now |
DISTI #
AMP36160
|
Heilind Electronics | TERMINAL,PIDG R 16-14 10 | Americas - 20114 in Stock165000 On Order |
|
$0.1475 / $0.1865 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp RoHS: Compliant |
59000 On Order |
|
$0.1425 / $0.1576 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 36160 | 855 |
|
$0.1120 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36160
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36160
TE Connectivity
(36160) TERMINAL,PIDG R 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 36160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | 36160 vs 36160 |
BB-837-10T | Ring Terminal, 2mm2, | Molex | 36160 vs BB-837-10T |