-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8+4 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0190
|
Newark | Vao, Modular Jack, Rj45+Usbx1F, W/O Led |Te Connectivity 1909119-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.0500 | Buy Now |
DISTI #
A128305-ND
|
DigiKey | CONN MOD JACK 8P8C R/A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
500 In Stock |
|
$1.4966 / $2.6000 | Buy Now |
DISTI #
1909119-4
|
Avnet Americas | - Trays (Alt: 1909119-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$1.3767 / $1.6567 | Buy Now |
DISTI #
571-1909119-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VAO, MODULAR JACK RJ45+U RoHS: Compliant | 380 |
|
$1.6300 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
AMP1909119-4
|
Heilind Electronics | VAO, MODULAR JACK, RJ45+USBX1F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn RJ-45/USB F/F 8/8 POS Solder RA Thru-Hole 16 Terminal 2 Port Box/Tray RoHS: Compliant |
500 In Stock |
|
$1.7100 / $2.7200 | Buy Now |
DISTI #
1909119-4
|
Avnet Americas | - Trays (Alt: 1909119-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$1.3767 / $1.6567 | Buy Now |
DISTI #
AMP1909119-4
|
Interstate Connecting Components | VAO, MODULAR JACK, RJ45+USBX1F | 0 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45/USB F/F 8/8 POS Solder RA Thru-Hole 16 Terminal 2 Port Box/Tray RoHS: Compliant |
500 In Stock |
|
$1.7100 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1909119-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1909119-4
TE Connectivity
Telecom and Datacom Connector, 8+4 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |