There are no models available for this part yet.
Overview of 1909780000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1909780000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P7160
|
Newark | Vg Pg11-K67 |Weidmuller 1909780000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7930 / $1.3700 | Buy Now | |
DISTI #
1909780000-ND
|
DigiKey | CABLE GLAND 5-10MM PG11 POLYAMID Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9376 | Buy Now | |
DISTI #
1909780000
|
Avnet Americas | Cable Gland for Klippon Protect Enclosure System Polyamide 6 5mm to 10mm Cable Diameter - Bulk (Alt: 1909780000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1909780000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips VG PG11-K67 | 0 |
|
$0.5660 / $1.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 175 Factory Stock |
|
$0.5610 / $0.8300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 175 Factory Stock |
|
$0.5610 / $0.8300 | Buy Now |