-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9202
|
Newark | Board To Wire Wafer 1.2Mm Top Entry |Amp Te Connectivity 1909782-4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 11980 |
|
$0.8990 | Buy Now |
DISTI #
98X0195
|
Newark | Board To Wire Wafer 1.2Mm Top Entry |Te Connectivity 1909782-4 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now |
DISTI #
2266-1909782-4-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1.2MM Min Qty: 4000 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
11980 In Stock |
|
$0.7200 | Buy Now |
DISTI #
1909782-4-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1.2MM Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6190 | Buy Now |
DISTI #
1909782-4
|
Avnet Americas | BOARD TO WIRE WAFER 1.2MM TOP ENTRY - Tape and Reel (Alt: 1909782-4) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.6561 | Buy Now |
DISTI #
571-1909782-4
|
Mouser Electronics | Headers & Wire Housings BOARD TO WIRE WAFER 1.2MM TOP ENTRY RoHS: Compliant | 0 |
|
$0.6190 | Order Now |
DISTI #
V36:1790_11883533
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 5 POS 1.2mm Solder RA SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2110 | Americas - 20000 |
|
$0.2275 / $0.4670 | Buy Now |
DISTI #
73774740
|
RS | BOARD TO WIRE WAFER 1.2MM TOP ENTRY, PCB Headers and Receptacles | TE Connectivity 1909782-4 Min Qty: 28000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.5830 | Buy Now |
DISTI #
AMP1909782-4
|
Heilind Electronics | BOARD TO WIRE WAFER 1.2MM TOP ENTRY | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1909782-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1909782-4
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.169 inch | |
Body Depth | 0.055 inch | |
Body Length | 0.307 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
This table gives cross-reference parts and alternative options found for 1909782-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1909782-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292215-5 | MINI CT SGL RELAY 5P NAT | TE Connectivity | 1909782-4 vs 292215-5 |
2355180-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1909782-4 vs 2355180-5 |
2842121-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1909782-4 vs 2842121-5 |
5-292215-5 | MINI CT SGL RELAY 5P BLUE | TE Connectivity | 1909782-4 vs 5-292215-5 |
2355185-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1909782-4 vs 2355185-5 |
5174711-5 | BOTTOM ENTRY B-B CONN.2.0 V-POST | TE Connectivity | 1909782-4 vs 5174711-5 |
2355197-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1909782-4 vs 2355197-5 |
172214-5 | E.I. 5P CAP | TE Connectivity | 1909782-4 vs 172214-5 |
2355104-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1909782-4 vs 2355104-5 |
2355045-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1909782-4 vs 2355045-5 |