-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE TERMINATED, FEMALE, TRIAXIAL CONNECTOR, SOLDER, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0493
|
Newark | Rf Connectors/Coaxial Connectors Dk-621-0411-S |Raychem Te Connectivity 191045-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1285 |
|
$165.5000 / $207.7100 | Buy Now |
DISTI #
2266-191045-000-ND
|
DigiKey | DK-621-0411-S Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1285 In Stock |
|
$75.9100 / $180.3300 | Buy Now |
DISTI #
RYCDK-621-0411-S
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0411-S | Americas - 0 in Stock |
|
$118.6567 / $176.3732 | Buy Now |
|
Onlinecomponents.com | DK-621-0411-S |
1286 In Stock |
|
$129.6000 / $152.3100 | Buy Now |
DISTI #
191045-000
|
TTI | RF Connectors / Coaxial Connectors DK-621-0411-S Min Qty: 40 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$81.9400 / $143.2400 | Buy Now |
DISTI #
RYCDK-621-0411-S
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0411-S | 0 |
|
$118.6567 / $176.3732 | Buy Now |
DISTI #
191045-000
|
Avnet Abacus | Discrete Connector SKT ST (Alt: 191045-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
191045-000
|
Avnet Asia | Discrete Connector SKT ST (Alt: 191045-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 37 Weeks, 3 Days | 0 |
|
$163.9500 / $184.7324 | Buy Now |
DISTI #
4326004
|
Farnell | DATA BUS CONNECTORS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 1029 |
|
$300.0116 | Buy Now |
|
Master Electronics | DK-621-0411-S |
1286 In Stock |
|
$129.6000 / $152.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
191045-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
191045-000
TE Connectivity
CABLE TERMINATED, FEMALE, TRIAXIAL CONNECTOR, SOLDER, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-STD-1553B | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |