Part Details for 19130-01M by Eaton Corporation
Overview of 19130-01M by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-021PLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD SMT | |
10061913-003CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10061913-003ZLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 19130-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-19130-01M
|
Mouser Electronics | Circuit Breakers MAXI CIRCUIT BREAKER RoHS: Compliant | 4 |
|
$3.1500 / $6.1900 | Buy Now |
DISTI #
75107104
|
RS | MAXI CIRCUIT BREAKER | Eaton Transportation 19130-01M Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 30A 14VDC RoHS: Compliant |
239 In Stock |
|
$3.3600 / $5.6800 | Buy Now |
DISTI #
77270416
|
Verical | Circuit Breaker Thermal 1Pole 30A 14VDC Min Qty: 10 Package Multiple: 5 Date Code: 2405 | Americas - 235 |
|
$5.1220 / $7.3840 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 30A 14VDC RoHS: Compliant |
239 In Stock |
|
$3.3600 / $5.6800 | Buy Now |
Part Details for 19130-01M
19130-01M CAD Models
19130-01M Part Data Attributes
|
19130-01M
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
19130-01M
Eaton Corporation
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 9.14 mm | |
Body Height | 23.37 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Function | MANUAL RESET/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 450 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 14 V | |
Reference Standard | SAE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |