There are no models available for this part yet.
Overview of 19130-03M by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-021PLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD SMT | |
10061913-003CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10061913-003ZLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 19130-03M by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-19130-03M
|
Mouser Electronics | Circuit Breakers MAXI CIRCUIT BREAKER | 0 |
|
$3.1600 / $3.3700 | Order Now | |
DISTI #
75107106
|
RS | MAXI CIRCUIT BREAKER | Eaton Transportation 19130-03M Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$3.3800 / $5.6800 | Buy Now | ||
DISTI #
67549645
|
Verical | Circuit Breaker Thermal 1Pole 30A 14VDC Min Qty: 10 Package Multiple: 5 Date Code: 2206 | Americas - 100 |
|
$5.0050 / $7.3840 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$3.3800 / $5.6800 | Buy Now |
CAD Models for 19130-03M by Eaton Corporation
Part Data Attributes for 19130-03M by Eaton Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH TO RESET
|
Body Breadth
|
9.14 mm
|
Body Height
|
23.37 mm
|
Body Length or Diameter
|
29.21 mm
|
Circuit Function
|
MANUAL RESET/OFF
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
450 A
|
Rated Current
|
30 A
|
Rated Voltage(DC)
|
14 V
|
Reference Standard
|
SAE
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|