Part Details for 19139-0003 by Molex
Overview of 19139-0003 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 19139-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0460
|
Newark | Block Spade Avikrimp (Aa-8109-04) Rohs Compliant: Yes |Molex 19139-0003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$0.2070 / $0.2760 | Buy Now |
DISTI #
538-19139-0003
|
Mouser Electronics | Terminals FORK-TRM 22-18 #04 NYL RED RoHS: Compliant | 5271 |
|
$0.1700 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Block Spade Tongue Terminal 18-22AWG 18.4mm 5mm Tin Avikrimp™ Bag RoHS: Compliant | 0 |
|
$0.1469 / $0.2091 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 770 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | 616 |
|
$0.2250 / $0.7500 | Buy Now | |
|
Quest Components | 352 |
|
$0.5425 / $1.0850 | Buy Now | |
DISTI #
19139-0003
|
TTI | Terminals FORK-TRM 22-18 #04 NYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4750 In Stock |
|
$0.1790 / $0.2210 | Buy Now |
DISTI #
191390003-MOL
|
TME | Tip: ring Min Qty: 178 | 1274 |
|
$0.2128 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1656 |
|
RFQ |
Part Details for 19139-0003
19139-0003 CAD Models
19139-0003 Part Data Attributes
|
19139-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
19139-0003
Molex
Wire Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 19139-0003
This table gives cross-reference parts and alternative options found for 19139-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19139-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0191390003 | Fork Terminal, 0.8mm2, ROHS COMPLIANT | Molex | 19139-0003 vs 0191390003 |