There are no models available for this part yet.
Overview of 19164-0305 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 19164-0305 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02N2876
|
Newark | Terminals Sc-9281T 12-10 Fem C Plr Perma Seal |Molex 19164-0305 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.8410 | Buy Now | |
DISTI #
55H4993
|
Newark | Sc-9281T 12-10 Fem Cplr Perma Seal Taped |Molex 19164-0305 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $0.8120 | Buy Now | |
DISTI #
538-19164-0305
|
Mouser Electronics | Terminals SC-9281T 12-10 FEM C PLR PERMA SEAL TAPED RoHS: Compliant | 1480 |
|
$0.7350 / $1.1300 | Buy Now | |
DISTI #
71454757
|
RS | SC-9281T 12-10 FEM CPLR PERMA SEAL TAPED | Molex Incorporated 19164-0305 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.6570 / $1.0500 | Buy Now | ||
DISTI #
60286861
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 38.6mm Tin Perma-Seal™ T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.8300 / $0.8500 | Buy Now | |
DISTI #
19164-0305
|
TTI | Terminals SC-9281T 12-10 FEM C PLR PERMA SEAL TAPED Min Qty: 2000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.6850 / $0.7130 | Buy Now | |
DISTI #
191640305-MOL
|
TME | 19164-0305 Min Qty: 500 | 1000 |
|
$0.7986 / $0.8142 | Buy Now | |
DISTI #
MOL19164-0305
|
Interstate Connecting Components | SC-9281T 12-10 FEM CPLR PERMA SEAL TAPED | 41125250 On Order |
|
$0.6083 / $0.6566 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
CAD Models for 19164-0305 by Molex
Part Data Attributes for 19164-0305 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|