There are no models available for this part yet.
Overview of 1917-2520-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 1917-2520-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH7042
|
Newark | 1/2 Rd X 3.00 Length |Raf Electronic Hardware 1917-2520-SS RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 1159 |
|
$10.3000 / $12.3900 | Buy Now | |
DISTI #
1772-2344-ND
|
DigiKey | 1/2 RD X 3.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14 In Stock |
|
$8.4019 / $11.9600 | Buy Now | |
DISTI #
761-1917-2520-SS
|
Mouser Electronics | Standoffs & Spacers 1/2 Rd X 3.00 Length Round Standoff RoHS: Compliant | 6 |
|
$8.7200 / $11.9500 | Buy Now | |
DISTI #
71740016
|
RS | Round Standoff, 1/2 Rd X 3.00 Length | RAF 1917-2520-SS RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6600 / $11.2200 | RFQ | |
Bisco Industries | 3 |
|
Buy Now | ||||
Onlinecomponents.com | Round Standoff, 1/2 Rd X 3.00 Length | RAF 1917-2520-SS RoHS: Compliant | 92 Factory Stock |
|
$8.6700 / $10.3800 | Buy Now | ||
DISTI #
66764337
|
Verical | Standoff Round F/F 1/4-20-THD Stainless Steel Plain RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$23.7887 / $30.9254 | Buy Now | |
DISTI #
RAF1917-2520-SS
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | Round Standoff, 1/2 Rd X 3.00 Length | RAF 1917-2520-SS RoHS: Compliant | 92 Factory Stock |
|
$8.6700 / $10.3800 | Buy Now |
CAD Models for 1917-2520-SS by RAF Electronic Hardware
Part Data Attributes for 1917-2520-SS by RAF Electronic Hardware
1917-2520-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
1917-2520-SSRAF Electronic HardwareVS
-