Part Details for 1917884 (ALTERNATE: 1917884) by RS Pro
Overview of 1917884 (ALTERNATE: 1917884) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1917884 (ALTERNATE: 1917884)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72092900
|
RS | Black/Red Female Shrouded 4mm Test Socket 1KV 30A Gold Contacts 23.7mm Len | RS PRO 1917884 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$13.1800 | Buy Now |