Part Details for 1918266-1 by CommScope Inc
Overview of 1918266-1 by CommScope Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1918266-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y2751
|
Newark | Conn Kit Lc Sm 1.6-2.mm Sim |Commscope 1918266-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn LC Single Mode Simplex PL ST Cable Mount 2mm 0.2dB Individual RoHS: Compliant |
13 In Stock |
|
$6.1200 / $8.1500 | Buy Now |
Part Details for 1918266-1
1918266-1 CAD Models
1918266-1 Part Data Attributes
|
1918266-1
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
1918266-1
CommScope Inc
Fiber Optic LC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |