Part Details for 1918373-3 by TE Connectivity
Overview of 1918373-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1918373-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2264
|
Newark | Conn Kitlcxg1.6-2.mm Dup |Amp Te Connectivity 1918373-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6000 / $24.8200 | Buy Now |
|
Onlinecomponents.com | Conn LC Multimode Duplex PL ST Cable Mount 2mm 0.2dB Individual RoHS: Compliant |
6 Partner Stock |
|
$9.9800 / $16.9300 | Buy Now |
|
Master Electronics | Conn LC Multimode Duplex PL ST Cable Mount 2mm 0.2dB Individual RoHS: Compliant |
6 Partner Stock |
|
$9.9800 / $16.9300 | Buy Now |
Part Details for 1918373-3
1918373-3 CAD Models
1918373-3 Part Data Attributes
|
1918373-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1918373-3
TE Connectivity
Fiber Optic LC Connector, 2 Contact(s), 250um, Single/multi Mode, Duplex, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.24 inch | |
Body Depth | 1.99 inch | |
Body Length | 0.498 inch | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Fiber Size | 250um | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 1918373-3
This table gives cross-reference parts and alternative options found for 1918373-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1918373-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1918373-1 | Fiber Optic LC Connector, 2 Contact(s), 250um, Single/multi Mode, Duplex, Crimp Terminal | TE Connectivity | 1918373-3 vs 1918373-1 |
1918373-5 | Fiber Optic LC Connector, 2 Contact(s), 250um, Single/multi Mode, Duplex, Crimp Terminal | TE Connectivity | 1918373-3 vs 1918373-5 |