Part Details for 19193-0192 by Molex
Overview of 19193-0192 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8101925AGILF | Renesas Electronics Corporation | VCXO-to-LVCMOS/LVTTL Output | |
8101925AGILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS/LVTTL Output | |
RJE3A1880192 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , Flash |
Price & Stock for 19193-0192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7057
|
Newark | Ring Versakrimp (D-353-34) Spm |Molex 19193-0192 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 2222 |
|
$0.8950 / $1.0100 | Buy Now |
DISTI #
04H0532
|
Newark | Ring Versakrimp (D-353-34) Spm |Molex 19193-0192 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 | Buy Now |
DISTI #
538-19193-0192
|
Mouser Electronics | Terminals D-353-34 RoHS: Compliant | 950 |
|
$0.6750 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 49.2mm 29mm Tin VersaKrimp™ Bag RoHS: Compliant |
1202 Partner Stock |
|
$0.6660 / $1.0120 | Buy Now |
DISTI #
16497478
|
Verical | Ring Tongue Terminal 8AWG Copper 49.2mm Electro Tin VersaKrimp™ Carton RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 1202 |
|
$0.6600 / $0.7200 | Buy Now |
|
Quest Components | COPPER ALLOY, RING TERMINAL | 13 |
|
$0.4200 / $0.5250 | Buy Now |
DISTI #
19193-0192
|
TTI | Terminals D-353-34 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6500 / $0.6700 | Buy Now |
DISTI #
191930192-MOL
|
TME | 19193-0192 Min Qty: 47 | 1202 |
|
$0.7542 / $0.9056 | Buy Now |
DISTI #
MOL19193-0192
|
Interstate Connecting Components | RING VERSAKRIMP (D-353-34) SPM | 950 |
|
$0.6275 / $0.7932 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4318 |
|
RFQ |
Part Details for 19193-0192
19193-0192 CAD Models
19193-0192 Part Data Attributes
|
19193-0192
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0192
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |
Alternate Parts for 19193-0192
This table gives cross-reference parts and alternative options found for 19193-0192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19193-0192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191930192 | Ring Terminal, | Molex | 19193-0192 vs 191930192 |
0191930192 | Ring Terminal, 10.5mm2, ROHS COMPLIANT | Molex | 19193-0192 vs 0191930192 |