There are no models available for this part yet.
Overview of 19193-0278 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10278GNA#W5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10278DNA#W0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, HWQFN, /Tray/Embossed tape | |
R5F10278DNA#U0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, HWQFN, /Tray/Embossed tape |
Price & Stock for 19193-0278 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH0489
|
Newark | Terminal, Ring Tongue, 5/16", 4Awg Rohs Compliant: Yes |Molex 19193-0278 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 811 |
|
$1.2100 / $1.7000 | Buy Now | |
DISTI #
538-19193-0278
|
Mouser Electronics | Terminals RING VERSAKRIMP (F-367-56) RoHS: Compliant | 825 |
|
$0.7720 / $1.6000 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 4AWG 33mm 12.4mm Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.6200 / $0.8000 | Buy Now | ||
DISTI #
19193-0278
|
TTI | Terminals RING VERSAKRIMP (F-367-56) RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$0.7100 / $1.0100 | Buy Now |
CAD Models for 19193-0278 by Molex
Part Data Attributes for 19193-0278 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
4 AWG
|
Alternate Parts for 19193-0278
This table gives cross-reference parts and alternative options found for 19193-0278. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19193-0278, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0191930278 | Ring Terminal, ROHS COMPLIANT | Molex | 19193-0278 vs 0191930278 |
F-367-56 | Ring Terminal, | Molex | 19193-0278 vs F-367-56 |