There are no models available for this part yet.
Overview of 192-10010 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-10010C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
10018783-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
83808-10010 | Amphenol Communications Solutions | Shield (Type I) closed end, with shield insulator |
Price & Stock for 192-10010 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SNP1-PA66GF13-BK
|
TME | Fixing clamp, ØBundle : 6÷6.8mm, W: 3.8mm, polyamide, black, UL94HB Min Qty: 100 | 100 |
|
$0.1550 / $0.1950 | Buy Now |